Part Details for PS2P-TFPE-GP by Prolight Opto Technology Corp
Overview of PS2P-TFPE-GP by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for PS2P-TFPE-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2P-TFPE-GP
|
TME | LED, SMD, 3020, white warm (gold plus), 19.4÷22lm, 2200-2500K, 80 Min Qty: 5 | 6650 |
|
$0.0513 / $0.1600 | Buy Now |