Part Details for PS2P-LIN-CE-M002-1A0-L0000-ELS120-05 by Amphenol Piher
Overview of PS2P-LIN-CE-M002-1A0-L0000-ELS120-05 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD62MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-025 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-002.5 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 2.5ft |
Price & Stock for PS2P-LIN-CE-M002-1A0-L0000-ELS120-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-1020-ND
|
DigiKey | SENSOR LINEAR 12MM WIRE LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
61 In Stock |
|
$41.0812 / $66.8300 | Buy Now |
DISTI #
71481346
|
RS | HALL- EFFECT SENSORLinear Touchless mag, position sensor. | Piher - Amphenol PS2P-LIN-CE-M002-1A0-L0000-ELS120-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$58.9600 / $68.1700 | Buy Now |
DISTI #
50401151
|
Verical | Linear Position Sensor 5.5V Analog Output Automotive 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$56.7741 | Buy Now |
Part Details for PS2P-LIN-CE-M002-1A0-L0000-ELS120-05
PS2P-LIN-CE-M002-1A0-L0000-ELS120-05 CAD Models
PS2P-LIN-CE-M002-1A0-L0000-ELS120-05 Part Data Attributes
|
PS2P-LIN-CE-M002-1A0-L0000-ELS120-05
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PS2P-LIN-CE-M002-1A0-L0000-ELS120-05
Amphenol Piher
Hall Effect Sensor, 0mm Min, 12mm Max, Rectangular,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | PIHER | |
Additional Feature | IP67, IP69K | |
Body Height | 26 mm | |
Body Length or Diameter | 40.5 mm | |
Linearity (%) | 1 % | |
Measurement Range-Max (mm) | 12 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |