Part Details for PS2P-LIN-CE-M002-1-A0-L0021-ELS250-05 by Amphenol Corporation
Overview of PS2P-LIN-CE-M002-1-A0-L0021-ELS250-05 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD62MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-025 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-002.5 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 2.5ft |
Price & Stock for PS2P-LIN-CE-M002-1-A0-L0021-ELS250-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PS2PLNCEM21L2125
|
Mouser Electronics | Industrial Motion & Position Sensors 2-piece Touchless Hall-Effect Linear Position Sensor, 12 bit absolute, 7V-15V Simple Analog Voltage output, Box with Wire Leads, non contact magnetic, Electrical Rotation Angle, -40C to 125C RoHS: Compliant | 10 |
|
$112.5400 / $146.3900 | Buy Now |