Part Details for PS2P-CON-CE-M001-1A0-C0007-ERA18005 by Amphenol Corporation
Results Overview of PS2P-CON-CE-M001-1A0-C0007-ERA18005 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2P-CON-CE-M001-1A0-C0007-ERA18005 Information
PS2P-CON-CE-M001-1A0-C0007-ERA18005 by Amphenol Corporation is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSPMDB09MM-001 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-001 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1ft |
Price & Stock for PS2P-CON-CE-M001-1A0-C0007-ERA18005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2P-CON-CE-M001-1A0-C0007-ERA180-0
|
Avnet Americas | Rotary Concentric Touchless Sensor 50G 5V Analog Output Wire Leaded 4-Pin - Bulk (Alt: PS2P-CON-CE-M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
25 |
|
$26.6463 | Buy Now |