Part Details for PS2P-ARC-LA-M009-O-110S-RE by Amphenol Piher
Results Overview of PS2P-ARC-LA-M009-O-110S-RE by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2P-ARC-LA-M009-O-110S-RE Information
PS2P-ARC-LA-M009-O-110S-RE by Amphenol Piher is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
DS22EV5110SQ/NOPB | Texas Instruments | DVI, HDMI Extended Reach Equalizer with Retimer and Output De-Emphasis 48-WQFN 0 to 70 | |
DS34RT5110SQ/NOPB | Texas Instruments | DVI, HDMI Retimer with Input Equalization and Output De-Emphasis 48-WQFN 0 to 70 |
Price & Stock for PS2P-ARC-LA-M009-O-110S-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8652
|
Newark | Arc Position Sensor, Flange, 110Deg, 32V, Product Range:Ps2P-Arc Series, Sensor Housing:Flange Mou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$149.5300 | Buy Now |
DISTI #
1993-PS2P-ARC-LA-M009-O-110S-RE-ND
|
DigiKey | PLAY RESISTANT ARC POSITION SENS Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.8750 / $189.8700 | Buy Now |