Part Details for PS2P-ARC-LA-M009-A-110S-05 by Amphenol Piher
Overview of PS2P-ARC-LA-M009-A-110S-05 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
ZMID5201MARC13001 | Renesas Electronics Corporation | ZMID5201 Inductive Arc Application Module with Analog Output | |
ZMID5203MARC13001 | Renesas Electronics Corporation | ZMID5203 Inductive Arc Application Module with SENT Output |
Price & Stock for PS2P-ARC-LA-M009-A-110S-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8646
|
Newark | Arc Pos Sensor, Flange, 110Deg, 5.5V, Sensor Housing:Flange Mount, Product Range:Ps2P-Arc Series, Supply Voltage Dc Max:5.5V, Supply Voltage Dc Min:4.5V Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PS2P-ARC-LA-M009-A-110S-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$137.0900 / $170.2900 | Buy Now |
DISTI #
1993-PS2P-ARC-LA-M009-A-110S-05-ND
|
DigiKey | PLAY RESISTANT ARC POSITION SENS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$133.8750 / $198.0100 | Buy Now |