Part Details for PS2P-ARC-LA-M008-J-110S-RE by Amphenol Corporation
Overview of PS2P-ARC-LA-M008-J-110S-RE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) |
Price & Stock for PS2P-ARC-LA-M008-J-110S-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2P-ARC-LA-M008-J
|
Avnet Americas | - Bulk (Alt: PS2P-ARC-LA-M008-J) Min Qty: 10 Package Multiple: 10 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
531-PS2PARCLAM8J11S5
|
Mouser Electronics | Industrial Motion & Position Sensors Play Resistant Arc Position Sensor, 12 bit absolute,7V-32V, 31mm radius magnet, CAN SAE J1939 output, Box with Wire Leads, non contact magnetic, 45 Electrical Rotation Angle, -40C to 125C RoHS: Compliant | 0 |
|
$182.5200 / $196.3800 | Order Now |