Part Details for PS2915-1-V-AX by Renesas Electronics Corporation
Overview of PS2915-1-V-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2915-1-V-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler, , / | |
PS2915-1-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler, , / | |
PS2915-1-F3-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler |
Price & Stock for PS2915-1-V-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2915-1-V-AX-ND
|
DigiKey | PS29 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
748 In Stock |
|
$2.2876 / $3.6800 | Buy Now |
DISTI #
PS2915-1-V-AX
|
Avnet Americas | Optocoupler 1-Channel Open Collector Output 2500Vrms 4-Pin Ultra Small Flat Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2915-1-V-AX) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.6520 | Buy Now |
DISTI #
968-PS2915-1-V-AX
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.8200 | Buy Now |
|
Renesas Electronics America | PS29 Min Qty: 1 Container: Strip | 748 |
|
$2.2876 / $3.6800 | Buy Now |
Part Details for PS2915-1-V-AX
PS2915-1-V-AX CAD Models
PS2915-1-V-AX Part Data Attributes
|
PS2915-1-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2915-1-V-AX
Renesas Electronics Corporation
High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |