There are no models available for this part yet.
Overview of PS2861B-1Y-A by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2861B-1Y-V-A | Renesas Electronics Corporation | 4-PIN SSOP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2861B-1Y-A | Renesas Electronics Corporation | 4-PIN SSOP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2861B-1Y-V-F3-A | Renesas Electronics Corporation | 4-PIN SSOP Photocoupler Operating Ambient Temperature 110°C |
Price & Stock for PS2861B-1Y-A by NEC Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 11 |
|
$0.8000 / $0.9600 | Buy Now |
CAD Models for PS2861B-1Y-A by NEC Electronics Group
Part Data Attributes for PS2861B-1Y-A by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
LEAD FREE, SOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
10%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e6
|
Number of Elements
|
1
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Alternate Parts for PS2861B-1Y-A
This table gives cross-reference parts and alternative options found for PS2861B-1Y-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2861B-1Y-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2861B-1Y-A | 4-PIN SSOP Photocoupler Operating Ambient Temperature 110°C, , / | Renesas Electronics Corporation | PS2861B-1Y-A vs PS2861B-1Y-A |
PS2861B-1Y-F3-A | 4-PIN SSOP Photocoupler Operating Ambient Temperature 110°C, , / | Renesas Electronics Corporation | PS2861B-1Y-A vs PS2861B-1Y-F3-A |
Related Parts for PS2861B-1Y-A
-
PS2706-1Optocoupler
-
R5F563NFDDFCMicrocontrollers
-
BSZ097N04LSGATMA1Power Field-Effect Transistors
-
RT8030GSSwitching Regulator or Controllers
-
PR3001Rectifier Diodes
-
LM258AMXOperational Amplifiers
-
RC0402FR-07158KLFixed Resistors
-
LSHM-140-06.0-L-DV-A-S-K-TRHeaders and Edge Type Connectors
-
PQ1LA183MSPQLinear Regulator ICs