Part Details for PS2833-1-V-A by Renesas Electronics Corporation
Overview of PS2833-1-V-A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2833-1-V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2833-1-V-A-ND
|
DigiKey | PS28-1 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1146 In Stock |
|
$1.4897 / $3.5400 | Buy Now |
DISTI #
PS2833-1-V-A
|
Avnet Americas | Optocoupler 1-CH Open Collector 2500Vrms 4-Pin SSOP T/R - Product that comes on tape, but is not reeled (Alt: PS2833-1-V-A) RoHS: Not Compliant Min Qty: 850 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
968-PS2833-1-V-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 0 |
|
$1.4800 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.1500 | Buy Now |
|
Renesas Electronics America | PS28-1 Min Qty: 1 Container: Strip | 1146 |
|
$1.4897 / $3.5400 | Buy Now |
Part Details for PS2833-1-V-A
PS2833-1-V-A CAD Models
PS2833-1-V-A Part Data Attributes:
|
PS2833-1-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2833-1-V-A
Renesas Electronics Corporation
High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for PS2833-1-V-A
This table gives cross-reference parts and alternative options found for PS2833-1-V-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2833-1-V-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2833-1-V-F3-A | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , / | Renesas Electronics Corporation | PS2833-1-V-A vs PS2833-1-V-F3-A |