Part Details for PS2827-AB-0305-S by Johnson Electric / Parlex Corporation
Results Overview of PS2827-AB-0305-S by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2827-AB-0305-S Information
PS2827-AB-0305-S by Johnson Electric / Parlex Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PS2827-AB-0305-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-PS2827-AB-0305-S
|
Mouser Electronics | Ribbon Cables / IDC Cables .5mm31-305mm-HiroseS Display Cable RoHS: Compliant | 50 |
|
$25.2300 / $32.6900 | Buy Now |
DISTI #
000000000005548886
|
Sager | Ribbon Cables / IDC Cables .5mm31-305mm-HiroseS Display Cable Min Qty: 1 | 255 |
|
$24.3900 / $32.7000 | Buy Now |