-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2815-4-V-F3-ACT-ND
|
DigiKey | OPTOCOUPLER 16PIN SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2362 In Stock |
|
$1.6791 / $3.9900 | Buy Now |
DISTI #
PS2815-4-V-F3-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SOP Emboss T/R - Tape and Reel (Alt: PS2815-4-V-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6891 / $1.9285 | Buy Now |
DISTI #
968-PS2815-4-V-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 16PIN SSOP Min Qty: 1 Container: Tape & Reel (TR) | 2362 |
|
$1.6791 / $3.9900 | Buy Now |
DISTI #
73506377
|
Verical | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R Min Qty: 15 Package Multiple: 1 Date Code: 2244 | Americas - 2292 |
|
$1.3125 / $2.1500 | Buy Now |
DISTI #
PS2815-4-V-F3-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SOP Emboss T/R - Tape and Reel (Alt: PS2815-4-V-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6891 / $1.9285 | Buy Now |
DISTI #
C1S525000574846
|
Chip1Stop | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2292 |
|
$1.0500 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2815-4-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2815-4-V-F3-A
Renesas Electronics Corporation
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, THIN, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |