Part Details for PS2815-4-V-A by Renesas Electronics Corporation
Overview of PS2815-4-V-A by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2815-4-V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2815-4-V-A-ND
|
DigiKey | PS28-4 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
377 In Stock |
|
$4.5023 / $9.2900 | Buy Now |
DISTI #
PS2815-4-V-A
|
Avnet Americas | Optocoupler 4-Channel Open Collector Output 2500Vrms 16-Pin SSOP Emboss T/R - Product that comes on tape, but is not reeled (Alt: PS2815-4-V-A) RoHS: Not Compliant Min Qty: 290 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.4577 / $5.0895 | Buy Now |
DISTI #
968-PS2815-4-V-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP RoHS: Compliant | 0 |
|
$4.5000 / $5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 290 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$6.3900 | Buy Now |
|
Renesas Electronics America | PS28-4 Min Qty: 1 Container: Strip | 377 |
|
$4.5023 / $9.2900 | Buy Now |
DISTI #
PS2815-4-V-A
|
Avnet Americas | Optocoupler 4-Channel Open Collector Output 2500Vrms 16-Pin SSOP Emboss T/R - Product that comes on tape, but is not reeled (Alt: PS2815-4-V-A) RoHS: Not Compliant Min Qty: 290 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.4577 / $5.0895 | Buy Now |
Part Details for PS2815-4-V-A
PS2815-4-V-A CAD Models
PS2815-4-V-A Part Data Attributes:
|
PS2815-4-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2815-4-V-A
Renesas Electronics Corporation
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, THIN, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |