-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2815-4-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3941848RL
|
Farnell | OPTOCOUPLER, 40V, 1-CH, SSOP RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 602 |
|
$1.8991 / $2.1704 | Buy Now |
DISTI #
3941848
|
Farnell | OPTOCOUPLER, 40V, 1-CH, SSOP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 602 |
|
$1.8991 / $3.3719 | Buy Now |
DISTI #
559-PS2815-4-F3-ACT-ND
|
DigiKey | OPTOISO 2.5KV 4CH TRANS 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4795 In Stock |
|
$1.6500 / $4.0200 | Buy Now |
DISTI #
PS2815-4-F3-A
|
Avnet Americas | Optocoupler Quad Open Collector-OUT 2500Vrms 16-Pin SSOP Emboss T/R - Tape and Reel (Alt: PS2815-4-F... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6400 | Buy Now |
DISTI #
551-PS2815-4-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Hi CTR AC Input 4-Ch RoHS: Compliant | 98281 |
|
$1.6800 / $3.2700 | Buy Now |
|
Future Electronics | PS2815 Series Quad Ch 40 Vce 2500 Vrms 400 CTRmax Photocoupler - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.8300 | Buy Now |
DISTI #
71263927
|
Verical | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2311 | Americas - 4138 |
|
$3.1300 | Buy Now |
DISTI #
PS2815-4-F3-A
|
Avnet Asia | Optocoupler Quad Open Collector-OUT 2500Vrms 16-Pin SSOP Emboss T/R (Alt: PS2815-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2815-4-F3-A
|
Avnet Silica | Optocoupler Quad Open CollectorOUT 2500Vrms 16Pin SSOP Emboss TR (Alt: PS2815-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PS2815-4-F3-A
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4138 |
|
$1.6300 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2815-4-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2815-4-F3-A
Renesas Electronics Corporation
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2815-4-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2815-4-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2815-4-F3 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2815-4-F3-A vs PS2815-4-F3 |