-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2815-1-V-A-ND
|
DigiKey | PS28-1 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
995 In Stock |
|
$1.4266 / $3.3900 | Buy Now |
DISTI #
PS2815-1-V-A
|
Avnet Americas | Optocoupler 1-Channel Open Collector Output 2500Vrms 4-Pin SSOP Emboss T/R - Product that comes on tape, but is not reeled (Alt: PS2815-1-V-A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4351 / $1.6385 | Buy Now |
DISTI #
968-PS2815-1-V-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 0 |
|
$1.4200 / $3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.0600 | Buy Now |
|
Renesas Electronics America | PS28-1 Min Qty: 1 Container: Strip | 995 |
|
$1.4266 / $3.3900 | Buy Now |
DISTI #
PS2815-1-V-A
|
Avnet Americas | Optocoupler 1-Channel Open Collector Output 2500Vrms 4-Pin SSOP Emboss T/R - Product that comes on tape, but is not reeled (Alt: PS2815-1-V-A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4351 / $1.6385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2815-1-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2815-1-V-A
Renesas Electronics Corporation
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, THIN, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |