-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7960
|
Newark | Optocoupler, Transistor, 2.5Kv, Ssop-4 Rohs Compliant: Yes |Renesas PS2815-1-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6763 |
|
$0.4850 / $1.3700 | Buy Now |
DISTI #
559-PS2815-1-F3-ACT-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8400 In Stock |
|
$0.4233 / $1.3200 | Buy Now |
DISTI #
PS2815-1-F3-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2815-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4191 / $0.4785 | Buy Now |
DISTI #
551-PS2815-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Hi CTR AC Input 1-Ch RoHS: Compliant | 47867 |
|
$0.4230 / $1.3200 | Buy Now |
|
Future Electronics | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.5800 / $0.6050 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV TRANS 4-SSOP Min Qty: 1 Container: Tape & Reel (TR) | 8400 |
|
$0.4233 / $1.3200 | Buy Now |
DISTI #
67613986
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2313 | Americas - 7144 |
|
$0.3587 / $0.6713 | Buy Now |
|
Rochester Electronics | PS2815-1 - LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 23349 |
|
$0.4091 / $0.4813 | Buy Now |
DISTI #
PS2815-1-F3-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2815-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4191 / $0.4785 | Buy Now |
DISTI #
PS2815-1-F3-A
|
Avnet Asia | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R (Alt: PS2815-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2815-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2815-1-F3-A
Renesas Electronics Corporation
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |