-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1107-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
7835 In Stock |
|
$1.3887 / $3.3000 | Buy Now |
DISTI #
PS2815-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2815-1-A) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
551-PS2815-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi CTR AC Input 1-Ch RoHS: Compliant | 4163 |
|
$1.3800 / $3.3000 | Buy Now |
|
Future Electronics | Optoisolator 2500V Single Channel Surface Mount 4-SSOP 16-PIN Photocoupler RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 50 | 0 |
|
$1.9400 / $2.1400 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV TRANS 4-SSOP Min Qty: 1 Container: Strip | 7835 |
|
$1.3887 / $3.3000 | Buy Now |
DISTI #
69263669
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2327 | Americas - 950 |
|
$1.2238 / $1.7000 | Buy Now |
DISTI #
PS2815-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2815-1-A) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
C1S525000370383
|
Chip1Stop | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 950 |
|
$0.9790 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2815-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2815-1-A
Renesas Electronics Corporation
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |