-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8529
|
Newark | Optocoupler, Transistor, 2.5Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:40V, Product Rohs Compliant: Yes |Renesas PS2811-1-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26171 |
|
$0.3290 / $0.3890 | Buy Now |
DISTI #
559-1050-1-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5535 In Stock |
|
$0.3151 / $1.0800 | Buy Now |
DISTI #
PS2811-1-F3-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 2500Vrms 4-Pin SOP Emboss T/R - Tape and Reel (Alt: PS2811-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 3500 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
PS2811-1-F3-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 2500Vrms 4-Pin SOP Emboss T/R - Tape and Reel (Alt: PS2811-1-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
39AH8529
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 2500Vrms 4-Pin SOP Emboss T/R (Alt: 39AH8529) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 0 |
|
$1.0100 | Buy Now |
DISTI #
968-PS2811-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin SSOP RoHS: Compliant | 936519 |
|
$0.2990 / $1.0200 | Buy Now |
|
Future Electronics | Optocoupler 4-pin SSOP RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 45500Reel |
|
$0.4250 / $0.4400 | Buy Now |
|
Future Electronics | Optocoupler 4-pin SSOP RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 10500Reel |
|
$0.4250 / $0.4400 | Buy Now |
|
Future Electronics | Optocoupler 4-pin SSOP RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV TRANS 4SOIC Min Qty: 1 Container: Tape & Reel (TR) | 5535 |
|
$0.3151 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2811-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2811-1-F3-A
Renesas Electronics Corporation
LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2811-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2811-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2811-1-F3-A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 | NEC Electronics Group | PS2811-1-F3-A vs PS2811-1-F3-A |
PS2811-1-F3-A-K | Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 | NEC Electronics Group | PS2811-1-F3-A vs PS2811-1-F3-A-K |
PS2811-1-F3-K | Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, PLASTIC, SSOP-4 | NEC Electronics America Inc | PS2811-1-F3-A vs PS2811-1-F3-K |
PS2811-1-F3-A-N | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, THIN, PLASTIC, SSOP-4 | Renesas Electronics Corporation | PS2811-1-F3-A vs PS2811-1-F3-A-N |
PS2811-1-F3-N | Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, PLASTIC, SSOP-4 | NEC Electronics America Inc | PS2811-1-F3-A vs PS2811-1-F3-N |
PS2811-1-F3-A-K | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, THIN, PLASTIC, SSOP-4 | Renesas Electronics Corporation | PS2811-1-F3-A vs PS2811-1-F3-A-K |