-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9235
|
Newark | Optocoupler, Transistor, 2.5Kv, Ssop-16 Rohs Compliant: Yes |Renesas PS2805C-4-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2893 |
|
$1.3100 / $3.2900 | Buy Now |
DISTI #
559-PS2805C-4-F3-ACT-ND
|
DigiKey | OPTOISO 2.5KV 4CH TRANS 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7145 In Stock |
|
$1.1673 / $3.1700 | Buy Now |
DISTI #
PS2805C-4-F3-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R - Tape and Reel (Alt: PS2805C-4-F3-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
551-PS2805C-4-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Quad sgl TR AC Cplr RoHS: Compliant | 72940 |
|
$1.1600 / $3.1600 | Buy Now |
|
Future Electronics | PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Future Electronics | PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Renesas Electronics America | OPTOISO 2.5KV 4CH TRANS 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 7145 |
|
$1.1673 / $3.1700 | Buy Now |
DISTI #
69064603
|
Verical | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2214 | Americas - 8544 |
|
$1.0213 / $3.7500 | Buy Now |
DISTI #
PS2805C-4-F3-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R - Tape and Reel (Alt: PS2805C-4-F3-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1557 / $1.3195 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 3125 |
|
$3.7681 / $4.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2805C-4-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2805C-4-F3-A
Renesas Electronics Corporation
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |