-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2805C-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type SSOP Photocoupler | |
PS2805C-4-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type SSOP Photocoupler, , / | |
PS2805C-4-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type SSOP Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1047-ND
|
DigiKey | OPTOISO 2.5KV 4CH TRANS 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Strip |
3788 In Stock |
|
$2.7438 / $6.0400 | Buy Now |
DISTI #
PS2805C-4-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2805C-4-A) RoHS: Compliant Min Qty: 460 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.3780 | Buy Now |
DISTI #
551-PS2805C-4-A
|
Mouser Electronics | Transistor Output Optocouplers Quad sgl Tr AC Couplr RoHS: Compliant | 2660 |
|
$2.8100 / $6.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 10 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.3700 | Buy Now |
|
Renesas Electronics America | OPTOISO 2.5KV 4CH TRANS 16SOIC Min Qty: 1 Container: Strip | 3800 |
|
$2.8207 / $6.5700 | Buy Now |
DISTI #
69263612
|
Verical | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2327 | Americas - 432 |
|
$3.6250 / $7.2375 | Buy Now |
DISTI #
PS2805C-4-A
|
Avnet Silica | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Cut Tape (Alt: PS2805C-4-A) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000566634
|
Chip1Stop | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 432 |
|
$2.9000 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2805C-4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2805C-4-A
Renesas Electronics Corporation
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |