-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2805C-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type SSOP Photocoupler | |
PS2805C-4-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type SSOP Photocoupler, , / | |
PS2805C-4-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type SSOP Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1512-2-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4-SOP Min Qty: 7000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3049 / $0.3265 | Buy Now |
DISTI #
PS2805C-1-V-F3-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R - Tape and Reel (Alt: PS2805C-1-V-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4840 | Buy Now |
DISTI #
968-PS2805C-1-V-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 0 |
|
$0.3150 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
62443814
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2230 | Americas - 311 |
|
$0.3400 / $0.3575 | Buy Now |
|
Quest Components | 3176 |
|
$0.4935 / $1.6450 | Buy Now | |
DISTI #
C1S525000574730
|
Chip1Stop | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 311 |
|
$0.2780 / $0.3690 | Buy Now |
|
CHIPMALL.COM LIMITED | 551 |
|
$0.4692 / $0.6112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2805C-1-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2805C-1-V-F3-A
Renesas Electronics Corporation
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |