Part Details for PS2805-4-F3 by California Eastern Laboratories (CEL)
Results Overview of PS2805-4-F3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2805-4-F3 Information
PS2805-4-F3 by California Eastern Laboratories (CEL) is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS2805-4-F3
PS2805-4-F3 CAD Models
PS2805-4-F3 Part Data Attributes
|
PS2805-4-F3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2805-4-F3
California Eastern Laboratories (CEL)
AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SSOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2805-4-F3
This table gives cross-reference parts and alternative options found for PS2805-4-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2805-4-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2805-4-A | Renesas Electronics Corporation | Check for Price | Photocouplers / Optocouplers, , / | PS2805-4-F3 vs PS2805-4-A |
PS2805-4-F3-A | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-F3 vs PS2805-4-F3-A |
PS2805-4-F3 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2805-4-F3 vs PS2805-4-F3 |
PS2805-4-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-F3 vs PS2805-4-A |
PS2805-4-A | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-F3 vs PS2805-4-A |
PS2805-4 | California Eastern Laboratories (CEL) | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2805-4-F3 vs PS2805-4 |
PS2805-4 | NEC Electronics Group | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | PS2805-4-F3 vs PS2805-4 |
PS2805-4-F3-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | PS2805-4-F3 vs PS2805-4-F3-A |
PS2805-4 | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SSOP-16 | PS2805-4-F3 vs PS2805-4 |