Part Details for PS2805-1-F3-600 by NEC Electronics Group
Overview of PS2805-1-F3-600 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2805-4-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2805-4-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2805-1-V-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Part Details for PS2805-1-F3-600
PS2805-1-F3-600 CAD Models
PS2805-1-F3-600 Part Data Attributes
|
PS2805-1-F3-600
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2805-1-F3-600
NEC Electronics Group
AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |