Part Details for PS2802-1-V-A by Renesas Electronics Corporation
Overview of PS2802-1-V-A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS2802-1-V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2802-1-V-A-ND
|
DigiKey | PS28-1 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1800 In Stock |
|
$0.9343 / $2.5800 | Buy Now |
DISTI #
PS2802-1-V-A
|
Avnet Americas | Optocoupler 4-Channel Open Collector Output 2500Vrms 4-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2802-1-V-A) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-PS2802-1-V-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 0 |
|
$0.9490 / $0.9710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3500 | Buy Now |
|
Renesas Electronics America | PS28-1 Min Qty: 1 Container: Strip | 1800 |
|
$0.9343 / $2.5800 | Buy Now |
Part Details for PS2802-1-V-A
PS2802-1-V-A CAD Models
PS2802-1-V-A Part Data Attributes:
|
PS2802-1-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2802-1-V-A
Renesas Electronics Corporation
High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, THIN, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for PS2802-1-V-A
This table gives cross-reference parts and alternative options found for PS2802-1-V-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2802-1-V-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2802-1-V | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SSOP-4 | NEC Electronics Group | PS2802-1-V-A vs PS2802-1-V |