Part Details for PS2801C-4-F3-A by California Eastern Laboratories (CEL)
Overview of PS2801C-4-F3-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2801C-4-F3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
DISTI #
PS2801C-4-F3-A
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, Uinsul: 2.5kV, Uce: 80V Min Qty: 2500 | 0 |
|
$1.1400 | RFQ |
|
Chip1Cloud | OPTOISO 2.5KV 4CH TRANS 16-SSOP | 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for PS2801C-4-F3-A
PS2801C-4-F3-A CAD Models
PS2801C-4-F3-A Part Data Attributes:
|
PS2801C-4-F3-A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2801C-4-F3-A
California Eastern Laboratories (CEL)
OPTOISOLAT 4CH TRANS OUT 16-SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |