Part Details for PS2801C-1Y-F3-A by California Eastern Laboratories (CEL)
Overview of PS2801C-1Y-F3-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2801C-1Y-F3-A
PS2801C-1Y-F3-A CAD Models
PS2801C-1Y-F3-A Part Data Attributes:
|
PS2801C-1Y-F3-A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2801C-1Y-F3-A
California Eastern Laboratories (CEL)
OPTOISOLATOR 2.5KV TRANS 4SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |