Part Details for PS2801-4-F3 by Renesas Electronics Corporation
Overview of PS2801-4-F3 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS2801-4-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V 2.5kV 50mA 300mV2mA10mA 4 6V 1.1V DC SOP-16-1.27mm Transistor Output Optocoupler ROHS | 5140 |
|
$0.8878 / $1.4234 | Buy Now |
Part Details for PS2801-4-F3
PS2801-4-F3 CAD Models
PS2801-4-F3 Part Data Attributes:
|
PS2801-4-F3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-F3
Renesas Electronics Corporation
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2801-4-F3
This table gives cross-reference parts and alternative options found for PS2801-4-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801-4-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2801-4-AZ | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Renesas Electronics Corporation | PS2801-4-F3 vs PS2801-4-AZ |
PS2801-4 | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-16 | Renesas Electronics Corporation | PS2801-4-F3 vs PS2801-4 |
PS2801-4 | Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | NEC Electronics Group | PS2801-4-F3 vs PS2801-4 |
PS2801-4-F3-A | Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | PS2801-4-F3 vs PS2801-4-F3-A |
PS2801-4-V | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SSOP-16 | Renesas Electronics Corporation | PS2801-4-F3 vs PS2801-4-V |