-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2504
|
Newark | Optocoupler, Transistor, 2.5Kv, Ssop-16 Rohs Compliant: Yes |Renesas PS2801-4-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1671 |
|
$1.6500 / $3.6800 | Buy Now |
DISTI #
559-1037-1-ND
|
DigiKey | OPTOISO 2.5KV 4CH TRANS 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2369 In Stock |
|
$1.4897 / $3.5400 | Buy Now |
DISTI #
PS2801-4-F3-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SSOP SMD Emboss T/R - Tape and Reel (Alt: PS2801-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
PS2801-4-F3-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SSOP SMD Emboss T/R - Tape and Reel (Alt: PS2801-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
968-PS2801-4-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP RoHS: Compliant | 147894 |
|
$1.5100 / $3.5400 | Buy Now |
|
Future Electronics | 16 Pin Surfacemount QUAD Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | 16 Pin Surfacemount QUAD Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Renesas Electronics America | OPTOISO 2.5KV 4CH TRANS 16-SSOP Min Qty: 1 Container: Tape & Reel (TR) | 2369 |
|
$1.4897 / $3.5400 | Buy Now |
DISTI #
PS2801-4-F3-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SSOP SMD Emboss T/R - Tape and Reel (Alt: PS2801-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
PS2801-4-F3-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SSOP SMD Emboss T/R - Tape and Reel (Alt: PS2801-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801-4-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1998-05-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |