-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1036-ND
|
DigiKey | OPTOISO 2.5KV 4CH TRANS 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
6389 In Stock |
|
$1.9316 / $4.5900 | Buy Now |
DISTI #
PS2801-4-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SSOP SMD Magazine - Product that comes on tape, but is not reeled (Alt: PS2801-4-A) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 730 |
|
$1.6906 / $1.8131 | Buy Now |
DISTI #
968-PS2801-4-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP RoHS: Compliant | 37846 |
|
$1.9700 / $4.5800 | Buy Now |
|
Future Electronics | PS2801 Series Quad Ch 80 V 2500 Vrms Isolation Photocoupler - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 | 0 |
|
$2.7000 / $3.1400 | Buy Now |
|
Renesas Electronics America | OPTOISO 2.5KV 4CH TRANS 16-SSOP Min Qty: 1 Container: Strip | 6389 |
|
$1.9316 / $4.5900 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | OPTOISOLATOR 4CH TRANS OUT SMD | 128 |
|
$6.1513 / $9.9750 | Buy Now |
DISTI #
PS2801-4-A
|
Avnet Americas | Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SSOP SMD Magazine - Product that comes on tape, but is not reeled (Alt: PS2801-4-A) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 730 |
|
$1.6906 / $1.8131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801-4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1998-05-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |