PS2705-1-V-F3-A
Description: Photocouplers / Optocouplers, , /

Overview of PS2705-1-V-F3-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PS2705A-1-V-F3-A Renesas Electronics Corporation High Isolation Voltage SOP Photocoupler
PS2705A-1-V-A Renesas Electronics Corporation High Isolation Voltage SOP Photocoupler, , /
PS2705-1-F3-A Renesas Electronics Corporation Photocouplers / Optocouplers, , /

Price & Stock for PS2705-1-V-F3-A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-1455-2-ND
DigiKey OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 7000 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 7,000 $0.3000
  • 10,500 $0.2955
  • 24,500 $0.2889
$0.2889 / $0.3000 Buy Now
DISTI # PS2705-1-V-F3-A
Avnet Americas Optocoupler 1-Channel Open Collector-OUT 3750Vrms 4-Pin SOP Embossed T/R - Tape and Reel (Alt: PS2705-1-V-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $0.4400
$0.4400 Buy Now
DISTI # 551-PS2705-1-V-F3A
Mouser Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 7,000 $0.3390
$0.3390 Buy Now

CAD Models for PS2705-1-V-F3-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PS2705-1-V-F3-A by Renesas Electronics Corporation

PS2705-1-V-F3-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SINGLE
Current Transfer Ratio-Min
0.3%
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e6
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.08 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Want to compare parts?
  1. PS2705-1-V-F3-A
    Renesas Electronics Corporation
    Photocouplers / Optocouplers, , /
    VS

Alternate Parts for PS2705-1-V-F3-A

This table gives cross-reference parts and alternative options found for PS2705-1-V-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2705-1-V-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2705-1-V-F3 AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 NEC Electronics Group PS2705-1-V-F3-A vs PS2705-1-V-F3

Related Parts for PS2705-1-V-F3-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2705-1-V-F3-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2705-1-V-F3-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS2705-1-V-F3-A would you like to use for your alert(s)?
  • Please alert me when PS2705-1-V-F3-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2705-1-V-F3-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2705-1-V-F3-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2705-1-V-F3-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2705-1-V-F3-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2705-1-V-F3-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: