Datasheets
PS2701A-1-V-F4-A-L by:

Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4

Part Details for PS2701A-1-V-F4-A-L by NEC Electronics Group

Overview of PS2701A-1-V-F4-A-L by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
PS2701A-1-V-F3-A Renesas Electronics Corporation High Isolation Voltage SOP Photocoupler
PS2701A-1Y-A Renesas Electronics Corporation High Isolation Voltage SOP Photocoupler, , /
PS2701A-1Y-V-A Renesas Electronics Corporation High Isolation Voltage SOP Photocoupler, , /

Part Details for PS2701A-1-V-F4-A-L

PS2701A-1-V-F4-A-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PS2701A-1-V-F4-A-L Part Data Attributes

PS2701A-1-V-F4-A-L NEC Electronics Group
Buy Now Datasheet
Compare Parts:
PS2701A-1-V-F4-A-L NEC Electronics Group Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description LEAD FREE, PLASTIC, SOP-4
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA
Forward Current-Max 0.03 A
Isolation Voltage-Max 3750 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Alternate Parts for PS2701A-1-V-F4-A-L

This table gives cross-reference parts and alternative options found for PS2701A-1-V-F4-A-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2701A-1-V-F4-A-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PS2701A-1-V-F4-A-L 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 Renesas Electronics Corporation PS2701A-1-V-F4-A-L vs PS2701A-1-V-F4-A-L
Part Number Description Manufacturer Compare
PS2701A-1-V-F4-A-L 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 Renesas Electronics Corporation PS2701A-1-V-F4-A-L vs PS2701A-1-V-F4-A-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2701A-1-V-F4-A-L by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2701A-1-V-F4-A-L by NEC Electronics Group

Select Manufacturer
Which Manufacturer of PS2701A-1-V-F4-A-L would you like to use for your alert(s)?
  • Please alert me when PS2701A-1-V-F4-A-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2701A-1-V-F4-A-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2701A-1-V-F4-A-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2701A-1-V-F4-A-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2701A-1-V-F4-A-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2701A-1-V-F4-A-L by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: