Part Details for PS2701A-1-A/P by Renesas Electronics Corporation
Overview of PS2701A-1-A/P by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2701A-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage SOP Photocoupler | |
PS2701A-1Y-A | Renesas Electronics Corporation | High Isolation Voltage SOP Photocoupler, , / | |
PS2701A-1Y-V-A | Renesas Electronics Corporation | High Isolation Voltage SOP Photocoupler, , / |
Price & Stock for PS2701A-1-A/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2701A-1-A/P
|
Avnet Asia | OPTOCOUPLER 4-PIN SOP (Alt: PS2701A-1-A/P) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PS2701A-1-A/P
PS2701A-1-A/P CAD Models
PS2701A-1-A/P Part Data Attributes
|
PS2701A-1-A/P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2701A-1-A/P
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |