Part Details for PS2626 by California Eastern Laboratories (CEL)
Overview of PS2626 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PS2626
PS2626 CAD Models
PS2626 Part Data Attributes:
|
PS2626
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2626
California Eastern Laboratories (CEL)
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.15 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2626
This table gives cross-reference parts and alternative options found for PS2626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2626 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics America Inc | PS2626 vs PS2626 |
PS2626 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics Group | PS2626 vs PS2626 |