There are no models available for this part yet.
Overview of PS2625L by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for PS2625L by California Eastern Laboratories (CEL)
Part Data Attributes for PS2625L by California Eastern Laboratories (CEL)
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description
|
GULL-WING, PLASTIC, DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
20%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.15 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for PS2625L
This table gives cross-reference parts and alternative options found for PS2625L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2625L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2625L | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, 6 PIN | NEC Electronics Group | PS2625L vs PS2625L |
PS2625L | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DSO-6 | NEC Electronics America Inc | PS2625L vs PS2625L |