Part Details for PS2621 by Renesas Electronics Corporation
Overview of PS2621 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PS2621
PS2621 CAD Models
PS2621 Part Data Attributes
|
PS2621
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2621
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 20% | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000003 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |