Part Details for PS2603L by California Eastern Laboratories (CEL)
Overview of PS2603L by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2603L
PS2603L CAD Models
PS2603L Part Data Attributes
|
PS2603L
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2603L
California Eastern Laboratories (CEL)
1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 250% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for PS2603L
This table gives cross-reference parts and alternative options found for PS2603L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2603L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N32 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | PS2603L vs 4N32 |
H11B3 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | PS2603L vs H11B3 |
4N32 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | Intersil Corporation | PS2603L vs 4N32 |
4N32 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | PS2603L vs 4N32 |
4N32.300 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | PS2603L vs 4N32.300 |
4N32M | 6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG | onsemi | PS2603L vs 4N32M |
4N32M | Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | PS2603L vs 4N32M |
4N32M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Everlight Electronics Co Ltd | PS2603L vs 4N32M |
4N32 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | PS2603L vs 4N32 |
PS2604K | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | PS2603L vs PS2604K |