-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2565L2-1Y-V-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series | |
PS2565L-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series | |
PS2565L-1-V-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6778
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Renesas PS2565-1-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 777 |
|
$0.4560 / $0.7590 | Buy Now |
DISTI #
559-1088-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4214 In Stock |
|
$0.4375 / $1.2300 | Buy Now |
DISTI #
PS2565-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2565-1-A) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
551-PS2565-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso AC Input 1-Ch RoHS: Compliant | 9389 |
|
$0.4370 / $0.8200 | Buy Now |
|
Future Electronics | PS2565 Series Single Ch 80 Vce 5000 Vrms AC In Response Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4950 / $0.5750 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 4DIP Min Qty: 1 Container: Tube | 4214 |
|
$0.4375 / $1.2300 | Buy Now |
DISTI #
69062847
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2307 | Americas - 5345 |
|
$0.4413 / $0.6925 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 9482 |
|
$0.5130 / $1.7100 | Buy Now | |
|
Quest Components | 6000 |
|
$0.5400 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2565-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2565-1-A
Renesas Electronics Corporation
High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for PS2565-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2565-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2565-1 | Renesas Electronics Corporation | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | PS2565-1-A vs PS2565-1 |