Part Details for PS2562L-1-F3 by Renesas Electronics Corporation
Overview of PS2562L-1-F3 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2562L1-1-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series | |
PS2562L-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series | |
PS2562L-1-V-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series |
Price & Stock for PS2562L-1-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 895 |
|
RFQ |
Part Details for PS2562L-1-F3
PS2562L-1-F3 CAD Models
PS2562L-1-F3 Part Data Attributes
|
PS2562L-1-F3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2562L-1-F3
Renesas Electronics Corporation
Darlington Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |
Alternate Parts for PS2562L-1-F3
This table gives cross-reference parts and alternative options found for PS2562L-1-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2562L-1-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-1-V-E3-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | PS2562L-1-F3 vs PS2562L-1-V-E3-A |
PS2562L-1-F3 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L-1-F3 vs PS2562L-1-F3 |
PS2562L-1-F3-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | PS2562L-1-F3 vs PS2562L-1-F3-A |
PS2562L-1-F4 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L-1-F3 vs PS2562L-1-F4 |
PS2562L-1-V-E3 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L-1-F3 vs PS2562L-1-V-E3 |
PS2562L-1-E4-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | PS2562L-1-F3 vs PS2562L-1-E4-A |
PS2562L-1-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | PS2562L-1-F3 vs PS2562L-1-A |
PS2562L-1-F4-V | Darlington Output Optocoupler, 1-Element, 3750V Isolation, DIP-4 | NEC Electronics Group | PS2562L-1-F3 vs PS2562L-1-F4-V |
PS2562L-1-V-F3-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | PS2562L-1-F3 vs PS2562L-1-V-F3-A |
PS2562L-1-V-F3 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2562L-1-F3 vs PS2562L-1-V-F3 |