Part Details for PS2561L2-1-E3-A by Renesas Electronics Corporation
Overview of PS2561L2-1-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561L2-1-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2561L2-1-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2561L2-1-V-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers |
Price & Stock for PS2561L2-1-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PS2561 - ransistor Output Optocoupler, 5000V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23929 |
|
RFQ |
Part Details for PS2561L2-1-E3-A
PS2561L2-1-E3-A CAD Models
PS2561L2-1-E3-A Part Data Attributes
|
PS2561L2-1-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561L2-1-E3-A
Renesas Electronics Corporation
HIGH ISOLATION VOLTAGE SINGLE TRANSISTOR TYPE MULTI PHOTOCOUPLER SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |