-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2535L-1-V-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2535L-1-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series | |
PS2535L-1-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2535L-1-V-F3-ACT-ND
|
DigiKey | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3870 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
PS2535L-1-V-F3-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin PDIP SMD Emboss T/R - Tape and Reel (Alt: PS2535L-1-V-F3-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9680 | Buy Now |
DISTI #
968-PS2535L-1-V-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 0 |
|
$0.6150 / $1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7390 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Container: Tape & Reel (TR) | 3870 |
|
$0.6157 / $1.9100 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2535L-1-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2535L-1-V-F3-A
Renesas Electronics Corporation
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1500% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |