PS2532L-2
Description: Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8

Overview of PS2532L-2 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PS2532L-2 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2532L-2 by NEC Electronics Group

PS2532L-2
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
GULL-WING, PLASTIC, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
300 V
Configuration
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
Dark Current-Max
400 nA
Forward Current-Max
0.08 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PS2532L-2
    NEC Electronics Group
    Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8
    VS

Related Parts for PS2532L-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2532L-2 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2532L-2 by NEC Electronics Group

  • Please alert me when PS2532L-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS2532L-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2532L-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS2532L-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2532L-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2532L-2 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: