Part Details for PS2532-4 by NEC Electronics Group
Overview of PS2532-4 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2532-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 20 |
|
RFQ |
Part Details for PS2532-4
PS2532-4 CAD Models
PS2532-4 Part Data Attributes:
|
PS2532-4
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2532-4
NEC Electronics Group
Darlington Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |