PS2525L-1-E4-A
Description: AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation

Overview of PS2525L-1-E4-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for PS2525L-1-E4-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2525L-1-E4-A by Renesas Electronics Corporation

PS2525L-1-E4-A
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SURFACE MOUNT, PLASTIC, DIP-4
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.15 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e1
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. PS2525L-1-E4-A
    Renesas Electronics Corporation
    AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
    VS

Alternate Parts for PS2525L-1-E4-A

This table gives cross-reference parts and alternative options found for PS2525L-1-E4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2525L-1-E4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2525L-1-F3-A AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation Renesas Electronics Corporation PS2525L-1-E4-A vs PS2525L-1-F3-A
PS2525L-1-F4-A 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4 Renesas Electronics Corporation PS2525L-1-E4-A vs PS2525L-1-F4-A
PS2525L-1-F4 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2525L-1-F4
PS2525L-1-F3 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2525L-1-F3
PS2525L-1-E3-A 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 Renesas Electronics Corporation PS2525L-1-E4-A vs PS2525L-1-E3-A
PS2525L-1-F3-A AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2525L-1-F3-A
PS2525L-1-E4 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 California Eastern Laboratories (CEL) PS2525L-1-E4-A vs PS2525L-1-E4
PS2525L-1-E3 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 California Eastern Laboratories (CEL) PS2525L-1-E4-A vs PS2525L-1-E3
PS2525L-1-E3 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2525L-1-E3
Part Number Description Manufacturer Compare
PS2521L-1-F3 Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2521L-1-F3
PS2521L-1-E3-A Transistor Output Optocoupler, 1-Element, 5000V Isolation Renesas Electronics Corporation PS2525L-1-E4-A vs PS2521L-1-E3-A
PS2521L-2-A Transistor Output Optocoupler, 2-Element, 5000V Isolation Renesas Electronics Corporation PS2525L-1-E4-A vs PS2521L-2-A
PS2525L-1-E3 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2525L-1-E3
PS2525L-1-F4 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4 Renesas Electronics Corporation PS2525L-1-E4-A vs PS2525L-1-F4
PS2521L-1-E3 Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2521L-1-E3
PS2521L-1-E3 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4 Renesas Electronics Corporation PS2525L-1-E4-A vs PS2521L-1-E3
PS2561DL-1Y-A DIP Photocoupler Operating Ambient Temperature 110°C, , / Renesas Electronics Corporation PS2525L-1-E4-A vs PS2561DL-1Y-A
PS2565L-1-E4 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 NEC Electronics Group PS2525L-1-E4-A vs PS2565L-1-E4
PS2521L-2 Transistor Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8 NEC Electronics Group PS2525L-1-E4-A vs PS2521L-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2525L-1-E4-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2525L-1-E4-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS2525L-1-E4-A would you like to use for your alert(s)?
  • Please alert me when PS2525L-1-E4-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2525L-1-E4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2525L-1-E4-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2525L-1-E4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2525L-1-E4-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2525L-1-E4-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: