Part Details for PS2525-1 by California Eastern Laboratories (CEL)
Overview of PS2525-1 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2525-1
PS2525-1 CAD Models
PS2525-1 Part Data Attributes:
|
PS2525-1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2525-1
California Eastern Laboratories (CEL)
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.15 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2525-1
This table gives cross-reference parts and alternative options found for PS2525-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2525-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2525-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2525-1 vs PS2525-1 |
PS2525-1-A | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 | Renesas Electronics Corporation | PS2525-1 vs PS2525-1-A |