Part Details for PS2521-4-E3-20 by NEC Electronics Group
Overview of PS2521-4-E3-20 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25210LRPWR | Texas Instruments | 2.7-V to 5.7-V, 31-mΩ, 4-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | |
TPS25210ARPWR | Texas Instruments | 2.7-V to 5.7-V, 31-mΩ, 4-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 |
Part Details for PS2521-4-E3-20
PS2521-4-E3-20 CAD Models
PS2521-4-E3-20 Part Data Attributes
|
PS2521-4-E3-20
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2521-4-E3-20
NEC Electronics Group
Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.15 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |