-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed Switching/High Isolation Voltage Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2514L-1Y-F3-A | Renesas Electronics Corporation | High-speed Switching/High Isolation Voltage Photocoupler Series | |
PS2514L-1Y-V-F3-A | Renesas Electronics Corporation | High-speed Switching/High Isolation Voltage Photocoupler Series | |
PS2514L-1Y-V-A | Renesas Electronics Corporation | High-speed Switching/High Isolation Voltage Photocoupler Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2514L-1Y-V-F3-ACT-ND
|
DigiKey | OPTOISOLATOR 5KV DARL 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3796 / $1.3800 | Buy Now |
DISTI #
PS2514L-1Y-V-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R - Tape and Reel (Alt: PS2514L-1Y-V-F3-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
968-PS2514L1YVF3A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN DIP RoHS: Compliant | 0 |
|
$0.3840 / $0.3930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
DISTI #
72488616
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2342 | Americas - 3990 |
|
$0.5550 / $1.1700 | Buy Now |
DISTI #
PS2514L-1Y-V-F3-A
|
Avnet Silica | (Alt: PS2514L-1Y-V-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202499662
|
Chip1Stop | Optocoupler 4-pin DIP RoHS: Compliant pbFree: Yes Container: Cut Tape | 3990 |
|
$0.3860 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2514L-1Y-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2514L-1Y-V-F3-A
Renesas Electronics Corporation
High-speed Switching/High Isolation Voltage Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 125% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |