-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2506L-1-F3-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4118
|
Newark | Optocoupler, Darlington, 5Kv, Dip Rohs Compliant: Yes |Renesas PS2506L-1-F3-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.5480 / $1.5700 | Buy Now |
DISTI #
559-1080-1-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH DARL 4-SMD Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
66 In Stock |
|
$0.5109 / $1.4200 | Buy Now |
DISTI #
PS2506L-1-F3-A
|
Avnet Americas | Optocoupler AC-IN 1-CH DC-OUT 4-Pin PDIP SMD Embossed T/R - Tape and Reel (Alt: PS2506L-1-F3-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7260 | Buy Now |
DISTI #
968-PS2506L-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 6442 |
|
$0.4540 / $1.5100 | Buy Now |
|
Future Electronics | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5000 / $0.5150 | Buy Now |
DISTI #
85539432
|
Verical | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2350 | Americas - 4260 |
|
$1.3600 | Buy Now |
DISTI #
PS2506L-1-F3-A
|
Avnet Silica | Optocoupler ACIN 1CH DCOUT 4Pin PDIP SMD Embossed TR (Alt: PS2506L-1-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PS2506L-1-F3-A
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4260 |
|
$0.5610 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2506L-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2506L-1-F3-A
Renesas Electronics Corporation
High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |