Part Details for PS2506L-1-E3 by California Eastern Laboratories (CEL)
Overview of PS2506L-1-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2506L-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series | |
PS2506L-1-A | Renesas Electronics Corporation | High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series |
Part Details for PS2506L-1-E3
PS2506L-1-E3 CAD Models
PS2506L-1-E3 Part Data Attributes
|
PS2506L-1-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2506L-1-E3
California Eastern Laboratories (CEL)
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 250% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for PS2506L-1-E3
This table gives cross-reference parts and alternative options found for PS2506L-1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2506L-1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2506L-1-E3-A | NEC Electronics Group | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | PS2506L-1-E3 vs PS2506L-1-E3-A |
PS2506L-1-E3 | NEC Electronics Group | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | PS2506L-1-E3 vs PS2506L-1-E3 |
PS2506L-1-E3-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | PS2506L-1-E3 vs PS2506L-1-E3-A |