There are no models available for this part yet.
Overview of PS2506-4-F3-200 by NEC Compound Semiconductor Devices Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2506L-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series | |
PS2506-1-A | Renesas Electronics Corporation | High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series | |
PS2506L-1-A | Renesas Electronics Corporation | High Isolation Voltage AC INPUT, Darlington Transistor Type MULTI Photocoupler Series |
CAD Models for PS2506-4-F3-200 by NEC Compound Semiconductor Devices Ltd
Part Data Attributes for PS2506-4-F3-200 by NEC Compound Semiconductor Devices Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
compliant
|
Configuration
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom
|
200%
|
Forward Current-Max
|
0.08 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Optoelectronic Device Type
|
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|