Part Details for PS2506-1 by California Eastern Laboratories (CEL)
Results Overview of PS2506-1 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2506-1 Information
PS2506-1 by California Eastern Laboratories (CEL) is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PS2506-1
PS2506-1 CAD Models
PS2506-1 Part Data Attributes
|
PS2506-1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2506-1
California Eastern Laboratories (CEL)
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | CEL | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for PS2506-1
This table gives cross-reference parts and alternative options found for PS2506-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2506-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2506-1 | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PS2506-1 vs PS2506-1 |
PS2506-1 | Renesas Electronics Corporation | Check for Price | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | PS2506-1 vs PS2506-1 |
PS2506-1-A | NEC Compound Semiconductor Devices Ltd | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | PS2506-1 vs PS2506-1-A |
PS2506-1 | NEC Electronics Group | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PS2506-1 vs PS2506-1 |
PS2506-1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the PS2506-1 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure proper biasing, the PS2506-1 requires a bias voltage of 5V to 15V on the VCC pin, and a bias current of 1mA to 10mA. The bias voltage should be decoupled with a 10uF capacitor to prevent oscillations.
-
The maximum power dissipation of the PS2506-1 is 1.5W. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the PCB.
-
Yes, the PS2506-1 can be used in switching power supply applications. However, it's essential to ensure that the device is properly biased and that the input and output capacitors are selected to handle the high-frequency switching currents.
-
To protect the PS2506-1 from overvoltage and overcurrent conditions, it's recommended to use a voltage regulator or a zener diode to limit the input voltage, and a current-limiting resistor or a fuse to prevent excessive current.